Part Details for UPW1H820MPD by Nichicon Corporation
Overview of UPW1H820MPD by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPW1H820MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K0282
|
Newark | Aluminum Electrolytic Capacitor 82Uf, 50V, 20%, Radial, Capacitance:82Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon UPW1H820MPD Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1210 | Buy Now |
DISTI #
493-1898-ND
|
DigiKey | CAP ALUM 82UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5794 In Stock |
|
$0.1263 / $0.4900 | Buy Now |
DISTI #
647-UPW1H820MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 82uF AEC-Q200 RoHS: Compliant | 2516 |
|
$0.1360 / $0.5300 | Buy Now |
DISTI #
70409590
|
RS | Aluminum Electrolytic Capacitor, 82uF 50 V dc, PW Series 3000h 8 (Dia.) x 11.5mm | Nichicon UPW1H820MPD RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2390 | RFQ |
|
Future Electronics | PW Series 82 uF 50 V 105°C Ø5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 200 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$0.1040 / $0.1200 | Buy Now |
DISTI #
UPW1H820MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 82uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Bulk | Americas - 0 |
|
$0.1060 / $0.1150 | Buy Now |
DISTI #
UPW1H820MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 82uF, 50VDC, Ø8x11.5mm, ±20% Min Qty: 400 | 0 |
|
$0.1150 / $0.1220 | RFQ |
DISTI #
UPW1H820MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 82 uF, 50 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: UPW1H820MPD) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPW1H820MPD
UPW1H820MPD CAD Models
UPW1H820MPD Part Data Attributes
|
UPW1H820MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW1H820MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.123 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 315.25 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPW1H820MPD
This table gives cross-reference parts and alternative options found for UPW1H820MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW1H820MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41858C6826M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | UPW1H820MPD vs B41858C6826M000 |
RXK820M1HBK-0811S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPW1H820MPD vs RXK820M1HBK-0811S |
RD1H826M0811MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, | Samwha Electronics | UPW1H820MPD vs RD1H826M0811MML |
B41858C6826M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | UPW1H820MPD vs B41858C6826M000 |
RD1H826M0811MTS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | UPW1H820MPD vs RD1H826M0811MTS |
RD1H826M0811MHR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, | Samwha Electronics | UPW1H820MPD vs RD1H826M0811MHR |
RD1H826M0811MDL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, | Samwha Electronics | UPW1H820MPD vs RD1H826M0811MDL |
RD1H826M0811MCS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | UPW1H820MPD vs RD1H826M0811MCS |
RD1H826M0811MQR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, | Samwha Electronics | UPW1H820MPD vs RD1H826M0811MQR |