Part Details for UPW1H2R2MDD1TD by Nichicon Corporation
Overview of UPW1H2R2MDD1TD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPW1H2R2MDD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R4108
|
Newark | Aluminum Electrolytic Capacitor, 2.2Uf, 50V, 20%, Radial, Capacitance:2.2Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Nichicon UPW1H2R2MDD1TD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 2036 |
|
$0.0640 | Buy Now |
DISTI #
493-11358-1-ND
|
DigiKey | CAP ALUM 2.2UF 20% 50V RADIAL Min Qty: 2000 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4000 In Stock |
|
$0.0667 / $0.0721 | Buy Now |
Part Details for UPW1H2R2MDD1TD
UPW1H2R2MDD1TD CAD Models
UPW1H2R2MDD1TD Part Data Attributes
|
UPW1H2R2MDD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW1H2R2MDD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 16.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPW1H2R2MDD1TD
This table gives cross-reference parts and alternative options found for UPW1H2R2MDD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW1H2R2MDD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB1H225M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UPW1H2R2MDD1TD vs RB1H225M05011FS |
RB1H225M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UPW1H2R2MDD1TD vs RB1H225M05011CS |