Part Details for UPW1H221MPD6 by Nichicon Corporation
Overview of UPW1H221MPD6 by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPW1H221MPD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K0267
|
Newark | Aluminum Electrolytic Capacitor 220Uf, 50V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UPW1H221MPD6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 374 |
|
$0.2380 / $0.2810 | Buy Now |
DISTI #
493-1906-ND
|
DigiKey | CAP ALUM 220UF 20% 50V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
17233 In Stock |
|
$0.2180 / $0.7400 | Buy Now |
DISTI #
647-UPW1H221MPD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 50volts 105c AEC-Q200 RoHS: Compliant | 2454 |
|
$0.1820 / $0.6500 | Buy Now |
DISTI #
70187372
|
RS | Capacitor Aluminum Electrolytic Cap 220uF 50V 20% Radial 10X20 LS 5 mm | Nichicon UPW1H221MPD6 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2530 | RFQ |
|
Future Electronics | PW Series 220 uF 50 V 105°C Ø10x20 mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 200 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.2000 / $0.2300 | Buy Now |
DISTI #
UPW1H221MPD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 50volts 105c AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 305800 In Stock |
|
$0.1790 / $0.1820 | Buy Now |
DISTI #
UPW1H221MPD6
|
TME | Capacitor: electrolytic, low ESR, THT, 220uF, 50VDC, Ø10x20mm, ±20% Min Qty: 1 | 2188 |
|
$0.2160 / $0.6050 | Buy Now |
DISTI #
UPW1H221MPD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 50 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPW1H221MPD6) RoHS: Compliant Min Qty: 5600 Package Multiple: 1400 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPW1H221MPD6
UPW1H221MPD6 CAD Models
UPW1H221MPD6 Part Data Attributes
|
UPW1H221MPD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW1H221MPD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.33 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 669.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPW1H221MPD6
This table gives cross-reference parts and alternative options found for UPW1H221MPD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW1H221MPD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXW221M1HBK-1020S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPW1H221MPD6 vs RXW221M1HBK-1020S |
RXK221M1HBK-1020S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPW1H221MPD6 vs RXK221M1HBK-1020S |
ELXZ500EC5221MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPW1H221MPD6 vs ELXZ500EC5221MJ20S |
NRSZ221M50V10X20TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UPW1H221MPD6 vs NRSZ221M50V10X20TR |
NLE-LW221M50V10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, CAN | NIC Components Corp | UPW1H221MPD6 vs NLE-LW221M50V10X20 |
B41890A6227M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UPW1H221MPD6 vs B41890A6227M000 |
NRSX221M50V10X20TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | UPW1H221MPD6 vs NRSX221M50V10X20TR |
ECA1HFQ221L | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | UPW1H221MPD6 vs ECA1HFQ221L |
NRSZ221M50V10X20TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPW1H221MPD6 vs NRSZ221M50V10X20TRF |