-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K0249
|
Newark | Aluminum Electrolytic Capacitor 10Uf, 50V, 20%, Radial, Capacitance:10Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm, Esr:5Ohmrohs Compliant: Yes |Nichicon UPW1H100MDD Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0580 | Buy Now |
DISTI #
70187276
|
RS | Capacitor Aluminum Electrolytic, 2000h 5 (Dia.) x 11mm, 10uf 50VDC, PW Series | Nichicon UPW1H100MDD RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 6 |
|
$0.0510 / $0.0590 | Buy Now |
|
Future Electronics | PW Series 10 uF 50 V 105°C Ø5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.0474 / $0.0583 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 10uf, 50V, 20±% | 30 |
|
$0.1424 | Buy Now |
DISTI #
UPW1H100MDD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 10uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.0570 | Buy Now |
DISTI #
UPW1H100MDD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 50 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UPW1H100MDD) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPW1H100MDD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW1H100MDD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | NON SOLVENT-PROOF | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.015 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 36 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UPW1H100MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW1H100MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWS100M50V5X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPW1H100MDD vs NRWS100M50V5X11TBNF |
MAL211651109E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPW1H100MDD vs MAL211651109E3 |
RP1H106M05011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UPW1H100MDD vs RP1H106M05011TS |
RL1H106M05011PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UPW1H100MDD vs RL1H106M05011PC |
NRSY100M50V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | UPW1H100MDD vs NRSY100M50V5X11TBSTF |
RL1H106M05011FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | UPW1H100MDD vs RL1H106M05011FS |
RD1H106M05011PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UPW1H100MDD vs RD1H106M05011PC |
NRWP100M50V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | UPW1H100MDD vs NRWP100M50V5X11TBSTF |
RZ1H106M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UPW1H100MDD vs RZ1H106M05011FS |
50NXA10MEFCKC5X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | UPW1H100MDD vs 50NXA10MEFCKC5X11 |