Part Details for UPW1C152MPD6 by Nichicon Corporation
Overview of UPW1C152MPD6 by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPW1C152MPD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K0177
|
Newark | Aluminum Electrolytic Capacitor 1500Uf, 16V, 20%, Radial, Capacitance:1500Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UPW1C152MPD6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 191 |
|
$0.4160 / $0.9880 | Buy Now |
DISTI #
493-1793-ND
|
DigiKey | CAP ALUM 1500UF 20% 16V RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1023 In Stock |
|
$0.3151 / $1.1500 | Buy Now |
DISTI #
647-UPW1C152MPD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 1500uF AEC-Q200 RoHS: Compliant | 379 |
|
$0.3150 / $1.0400 | Buy Now |
DISTI #
70187395
|
RS | Capacitor Aluminum Electrolytic Cap 1500uF 16V 20% Radial 10X31.5 LS 5 mm | Nichicon UPW1C152MPD6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 1795 |
|
$0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks | 0 |
|
$0.2640 | Buy Now |
DISTI #
81707864
|
Verical | Cap Aluminum Lytic 1500uF 16V 20% (10 X 30.5mm) Radial 5mm 1815mA 5000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 126 Package Multiple: 1 | Americas - 826 |
|
$0.4102 / $0.5586 | Buy Now |
DISTI #
UPW1C152MPD6
|
TME | Capacitor: electrolytic, low ESR, THT, 1500uF, 16VDC, Ø10x31.5mm Min Qty: 1 | 826 |
|
$0.2970 / $0.8870 | Buy Now |
DISTI #
UPW1C152MPD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 16 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPW1C152MPD6) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPW1C152MPD6
UPW1C152MPD6 CAD Models
UPW1C152MPD6 Part Data Attributes
|
UPW1C152MPD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW1C152MPD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.72 mA | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1542.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPW1C152MPD6
This table gives cross-reference parts and alternative options found for UPW1C152MPD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW1C152MPD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPZ1C152M1031M | Taicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF | UPW1C152MPD6 vs TPZ1C152M1031M |
UPW1C152MHD6 | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | UPW1C152MPD6 vs UPW1C152MHD6 |