There are no models available for this part yet.
Overview of UPW0J821MPD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UPW0J821MPD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55K0125
|
Newark | Capacitor Alum Elec 820Uf, 6.3V, 20%, Radial, Capacitance:820Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm, Esr:0.18Ohm Rohs Compliant: Yes |Nichicon UPW0J821MPD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 / $0.1470 | Buy Now | |
DISTI #
493-1705-ND
|
DigiKey | CAP ALUM 820UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
4116 In Stock |
|
$0.1140 / $0.3800 | Buy Now | |
DISTI #
647-UPW0J821MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 820uF AEC-Q200 RoHS: Compliant | 526 |
|
$0.1040 / $0.3700 | Buy Now | |
DISTI #
70187353
|
RS | Capacitor Aluminum Electrolytic Cap 820uF 6.3V 20% Radial 8X15 LS 3.5 mm | Nichicon UPW0J821MPD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2265 |
|
$0.0670 | Buy Now | |
Bristol Electronics | Min Qty: 12 | 1720 |
|
$0.0900 / $0.4500 | Buy Now | ||
Quest Components | 1376 |
|
$0.1200 / $0.6000 | Buy Now | |||
Quest Components | 90 |
|
$0.3366 / $0.5610 | Buy Now | |||
DISTI #
UPW0J821MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 820uF, 6.3VDC, Ø8x15mm, ±20% Min Qty: 10 | 0 |
|
$0.1540 / $0.2480 | RFQ | |
DISTI #
UPW0J821MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 820 uF, 6.3 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: UPW0J821MPD) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UPW0J821MPD by Nichicon Corporation
Part Data Attributes for UPW0J821MPD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
820 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.15498 mA
|
Length
|
15 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
547.5 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.22
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UPW0J821MPD
This table gives cross-reference parts and alternative options found for UPW0J821MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW0J821MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSX821M6.3V8X15TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | UPW0J821MPD vs NRSX821M6.3V8X15TR |