There are no models available for this part yet.
Overview of UPW0J821MPD by Jameco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UPW0J821MPD by Jameco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
607355
|
Jameco Electronics | Capacitor 820 uF 6.3 Volt 20% 8 X 15mm Radial 3.5mm 730ma 3000 Hour Min Qty: 1 Container: Each | 104 |
|
$0.1200 / $0.2500 | Buy Now |