Part Details for UPV1C221MGD1TA by Nichicon Corporation
Overview of UPV1C221MGD1TA by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPV1C221MGD1TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T9658
|
Newark | Radial/ Tp&ammo |Nichicon UPV1C221MGD1TA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1430 / $0.1900 | Buy Now |
DISTI #
493-UPV1C221MGD1TACT-ND
|
DigiKey | CAP ALUM 220UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
895 In Stock |
|
$0.1410 / $0.8800 | Buy Now |
DISTI #
647-UPV1C221MGD1TA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.1410 / $0.7400 | Order Now |
Part Details for UPV1C221MGD1TA
UPV1C221MGD1TA CAD Models
UPV1C221MGD1TA Part Data Attributes
|
UPV1C221MGD1TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPV1C221MGD1TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 460 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UPV1C221MGD1TA
This table gives cross-reference parts and alternative options found for UPV1C221MGD1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPV1C221MGD1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEUFC1C221(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UPV1C221MGD1TA vs EEUFC1C221(B) |
B41042A4227M006 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | UPV1C221MGD1TA vs B41042A4227M006 |
NRWA221M16V8X11.5TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | UPV1C221MGD1TA vs NRWA221M16V8X11.5TBSTNF |
RP1C227M0811MFS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UPV1C221MGD1TA vs RP1C227M0811MFS |
NRSZ221M16V8X11.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPV1C221MGD1TA vs NRSZ221M16V8X11.5F |
16ME220AX+TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | SUN Electronic Industries Corporation | UPV1C221MGD1TA vs 16ME220AX+TS |
RAS220M16TB28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | IBS Electronics Inc | UPV1C221MGD1TA vs RAS220M16TB28X11.5 |
UPV1C221MGD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UPV1C221MGD1TA vs UPV1C221MGD1CC |
UPJ1C221MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UPV1C221MGD1TA vs UPJ1C221MPD1CT |
NRSX221M16V8X11.5F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | UPV1C221MGD1TA vs NRSX221M16V8X11.5F2F |