Part Details for UPV1C101MGD1AA by Nichicon Corporation
Overview of UPV1C101MGD1AA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPV1C101MGD1AA
UPV1C101MGD1AA CAD Models
UPV1C101MGD1AA Part Data Attributes
|
UPV1C101MGD1AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPV1C101MGD1AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 265 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPV1C101MGD1AA
This table gives cross-reference parts and alternative options found for UPV1C101MGD1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPV1C101MGD1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8101LCMAA11LFN5F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | UPV1C101MGD1AA vs 8101LCMAA11LFN5F |
8101LCMAA11LF07F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | UPV1C101MGD1AA vs 8101LCMAA11LF07F |
8101LCMAA11LEN511A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | UPV1C101MGD1AA vs 8101LCMAA11LEN511A |
8101LCMAA11LEN111B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | UPV1C101MGD1AA vs 8101LCMAA11LEN111B |
2101LCMAA11LEN211M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | UPV1C101MGD1AA vs 2101LCMAA11LEN211M |
8101LCMAA11LMN4M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | UPV1C101MGD1AA vs 8101LCMAA11LMN4M |
UPJ1C101MED1TD | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | UPV1C101MGD1AA vs UPJ1C101MED1TD |
8101LCMAA11LZN50 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | UPV1C101MGD1AA vs 8101LCMAA11LZN50 |
8101LCMAA11LZ070 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | UPV1C101MGD1AA vs 8101LCMAA11LZ070 |
8101LCMAA11LZ05N | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | UPV1C101MGD1AA vs 8101LCMAA11LZ05N |