There are no models available for this part yet.
Overview of UPV0J391MGD1TD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UPV0J391MGD1TD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26T9631
|
Newark | Radial/Tp&ammo |Nichicon UPV0J391MGD1TD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.1960 | Buy Now | |
DISTI #
493-11810-1-ND
|
DigiKey | CAP ALUM 390UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
41 In Stock |
|
$0.1390 / $0.6500 | Buy Now | |
DISTI #
647-UPV0J391MGD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 390uF 6.3V 20% Aluminum Capacitor RoHS: Compliant | 0 |
|
$0.1390 / $0.5700 | Order Now |
CAD Models for UPV0J391MGD1TD by Nichicon Corporation
Part Data Attributes for UPV0J391MGD1TD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
390 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.07371 mA
|
Length
|
11.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
445 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.22
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UPV0J391MGD1TD
This table gives cross-reference parts and alternative options found for UPV0J391MGD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPV0J391MGD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM0J391MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | UPV0J391MGD1TD vs UPM0J391MPD1CC |
UPV0J391MGD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | UPV0J391MGD1TD vs UPV0J391MGD1CA |
UPM0J391MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | UPV0J391MGD1TD vs UPM0J391MPD1AA |
B41042A2397M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 390uF, | TDK Corporation | UPV0J391MGD1TD vs B41042A2397M000 |
R0Z116.3394M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 390uF | TDK Epcos | UPV0J391MGD1TD vs R0Z116.3394M |
UPJ0J391MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | UPV0J391MGD1TD vs UPJ0J391MPD1CM |
B41043A2397M006 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 390uF, | TDK Corporation | UPV0J391MGD1TD vs B41043A2397M006 |
NRSX391M6.3V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 390uF, | NIC Components Corp | UPV0J391MGD1TD vs NRSX391M6.3V8X11.5TBSTF |
B41042A2397M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 390uF, | TDK Corporation | UPV0J391MGD1TD vs B41042A2397M001 |
NRSX391M6.3V8X11.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UPV0J391MGD1TD vs NRSX391M6.3V8X11.5F |