Part Details for UPV0J151MGD1TD by Nichicon Corporation
Overview of UPV0J151MGD1TD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPV0J151MGD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
1853 Partner Stock |
|
$0 | Buy Now |
DISTI #
C1S528101680069
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes | 1853 |
|
$0.1980 / $0.1990 | Buy Now |
Part Details for UPV0J151MGD1TD
UPV0J151MGD1TD CAD Models
UPV0J151MGD1TD Part Data Attributes
|
UPV0J151MGD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPV0J151MGD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.02835 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 225 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPV0J151MGD1TD
This table gives cross-reference parts and alternative options found for UPV0J151MGD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPV0J151MGD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM0J151MED1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UPV0J151MGD1TD vs UPM0J151MED1CT |
RF157M0JE11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF | Man Yue Technology Holdings Ltd | UPV0J151MGD1TD vs RF157M0JE11 |
R0Z116.3154M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF | TDK Epcos | UPV0J151MGD1TD vs R0Z116.3154M |
RZ0J157M6L011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UPV0J151MGD1TD vs RZ0J157M6L011CS |
UPM0J151MED1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UPV0J151MGD1TD vs UPM0J151MED1CP |
8151LAMAA11LMN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | UPV0J151MGD1TD vs 8151LAMAA11LMN50 |
8151LAMAA11LM070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | UPV0J151MGD1TD vs 8151LAMAA11LM070 |
UPJ0J151MED1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UPV0J151MGD1TD vs UPJ0J151MED1FA |
UPM0J151MED1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPV0J151MGD1TD vs UPM0J151MED1TA |
8151LAMAA11LM05T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | UPV0J151MGD1TD vs 8151LAMAA11LM05T |