There are no models available for this part yet.
Overview of UPV-2A-45N1-5.5A-4-30U by Nachi America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106814-093012ALF | Amphenol Communications Solutions | 10106814-093012ALF-MEZZOSTAK 90PIN 30u\\ GXT | |
10106814-093012LF | Amphenol Communications Solutions | 10106814-093012LF-MEZZOSTAK 90PIN 30u\\ GXT | |
G42V15313HR | Amphenol Communications Solutions | MCIO Vertical 92Ω, 50 Position, 30u\\, 1.50mm |
Price & Stock for UPV-2A-45N1-5.5A-4-30U by Nachi America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72546195
|
RS | Uni-Pump, Hydraulic, variable piston | Nachi America Hydraulics UPV-2A-45N1-5.5A-4-30U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$6,904.0400 | RFQ |