Part Details for UPTW6151MRD by Nichicon Corporation
Overview of UPTW6151MRD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UPTW6151MRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8191
|
Newark | Radials/Bulk |Nichicon UPTW6151MRD Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
493-5710-ND
|
DigiKey | CAP ALUM 150UF 20% 420V RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
227 In Stock |
|
$4.0590 / $5.2000 | Buy Now |
DISTI #
UPTW6151MRD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 420 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPTW6151MRD) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPTW6151MRD
UPTW6151MRD CAD Models
UPTW6151MRD Part Data Attributes:
|
UPTW6151MRD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPTW6151MRD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 3.79 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 800 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE |