-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.5W, 246ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPTF2512-2W-N-2460AT
|
Venkel Ltd. | Ultra Precision Thin Film CR, 2512, 1/2W, �10PPM, 246R, �0.05% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPTF2512-2W-N-2460AT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
UPTF2512-2W-N-2460AT
VENKEL LTD
Fixed Resistor, Thin Film, 0.5W, 246ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 246 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for UPTF2512-2W-N-2460AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPTF2512-2W-N-2460AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR50A2460BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 246ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | UPTF2512-2W-N-2460AT vs NTR50A2460BTRF |
RN73C3ATE2460B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 246ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | UPTF2512-2W-N-2460AT vs RN73C3ATE2460B |
AR12APC6U2460N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 246ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | UPTF2512-2W-N-2460AT vs AR12APC6U2460N |
AR12BTRC6U2460 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 246ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | UPTF2512-2W-N-2460AT vs AR12BTRC6U2460 |
AR12BPC6U2460 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 246ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | UPTF2512-2W-N-2460AT vs AR12BPC6U2460 |
NTR50A2460BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 246ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | UPTF2512-2W-N-2460AT vs NTR50A2460BTR1KF |
RN73C3AB2460B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 246ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | UPTF2512-2W-N-2460AT vs RN73C3AB2460B |
RN73C3AB2460A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 246ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | UPTF2512-2W-N-2460AT vs RN73C3AB2460A |
RN73C3ATE2460A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 246ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | UPTF2512-2W-N-2460AT vs RN73C3ATE2460A |
CAR2512246OHMS0.05%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.5W, 246ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | UPTF2512-2W-N-2460AT vs CAR2512246OHMS0.05%10PPM |