-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.5W, 120000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPTF2512-2W-N-1203UT
|
Venkel Ltd. | Ultra Precision Thin Film CR, 2512, 1/2W, �10PPM, 120K , �0.01% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPTF2512-2W-N-1203UT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
UPTF2512-2W-N-1203UT
VENKEL LTD
Fixed Resistor, Thin Film, 0.5W, 120000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for UPTF2512-2W-N-1203UT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPTF2512-2W-N-1203UT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR12TBBU1203N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 120000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | UPTF2512-2W-N-1203UT vs AR12TBBU1203N |
RNCF2512TTT120K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 120000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | UPTF2512-2W-N-1203UT vs RNCF2512TTT120K |
AR12TTBU1203 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 120000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | UPTF2512-2W-N-1203UT vs AR12TTBU1203 |
AR12TBBU1203 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 120000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | UPTF2512-2W-N-1203UT vs AR12TBBU1203 |
AR12TPC6U1203 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 120000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | UPTF2512-2W-N-1203UT vs AR12TPC6U1203 |
RN73C3ATE1203T | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 120000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | UPTF2512-2W-N-1203UT vs RN73C3ATE1203T |
AR12TTRC6U1203N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 120000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | UPTF2512-2W-N-1203UT vs AR12TTRC6U1203N |
AR12TTBU1203N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 120000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | UPTF2512-2W-N-1203UT vs AR12TTBU1203N |
NTR50T1203BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 120000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | UPTF2512-2W-N-1203UT vs NTR50T1203BTR1KF |
RN73C3A120KLTE | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.5W, 0.01%, 10ppm, 120000ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | UPTF2512-2W-N-1203UT vs RN73C3A120KLTE |