Datasheets
UPTF1206-8W-P-3092UT by: VENKEL LTD

Fixed Resistor, Thin Film, 0.125W, 30900ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP

Part Details for UPTF1206-8W-P-3092UT by VENKEL LTD

Overview of UPTF1206-8W-P-3092UT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Electronic Manufacturing

Price & Stock for UPTF1206-8W-P-3092UT

Part # Distributor Description Stock Price Buy
DISTI # UPTF1206-8W-P-3092UT
Venkel Ltd. Ultra Precision Thin Film CR, 1206, 1/8W, 5PPM, 30.9K, �0.01% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel 0
Buy Now

Part Details for UPTF1206-8W-P-3092UT

UPTF1206-8W-P-3092UT CAD Models

UPTF1206-8W-P-3092UT Part Data Attributes

UPTF1206-8W-P-3092UT VENKEL LTD
Buy Now Datasheet
Compare Parts:
UPTF1206-8W-P-3092UT VENKEL LTD Fixed Resistor, Thin Film, 0.125W, 30900ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description CHIP
Reach Compliance Code compliant
Samacsys Manufacturer Venkel
Additional Feature ULTRA PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 30900 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 5 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.01%
Working Voltage 150 V

Alternate Parts for UPTF1206-8W-P-3092UT

This table gives cross-reference parts and alternative options found for UPTF1206-8W-P-3092UT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPTF1206-8W-P-3092UT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR06TBSW3092N Fixed Resistor, Thin Film, 0.125W, 30900ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, Viking Tech Corp UPTF1206-8W-P-3092UT vs AR06TBSW3092N
AR06TPC7W3092N Fixed Resistor, Thin Film, 0.125W, 30900ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, Token Electronics Industry Co Ltd UPTF1206-8W-P-3092UT vs AR06TPC7W3092N
AR06TTSW3092N Fixed Resistor, Thin Film, 0.125W, 30900ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, Viking Tech Corp UPTF1206-8W-P-3092UT vs AR06TTSW3092N
RN73B2BTD3092T Fixed Resistor, Thin Film, 0.125W, 30900ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP MERITEK Electronics Corporation UPTF1206-8W-P-3092UT vs RN73B2BTD3092T
PRC1206TTC5W30.9K+-0.01% Fixed Resistor, Thin Film, 0.125W, 30900ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, Precision Resistive Products Inc UPTF1206-8W-P-3092UT vs PRC1206TTC5W30.9K+-0.01%
RN73B2BB3092T Fixed Resistor, Thin Film, 0.125W, 30900ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP MERITEK Electronics Corporation UPTF1206-8W-P-3092UT vs RN73B2BB3092T
NTR12T3092STR1KF Fixed Resistor, Thin Film, 0.125W, 30900ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, NIC Components Corp UPTF1206-8W-P-3092UT vs NTR12T3092STR1KF
AR06TTRC7W3092 Fixed Resistor, Thin Film, 0.125W, 30900ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, Token Electronics Industry Co Ltd UPTF1206-8W-P-3092UT vs AR06TTRC7W3092
TE06D3092TC Fixed Resistor, Thin Film, 0.125W, 30900ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, Fenghua (HK) Electronics Ltd UPTF1206-8W-P-3092UT vs TE06D3092TC
AR06TTSW3092 Fixed Resistor, Thin Film, 0.125W, 30900ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp UPTF1206-8W-P-3092UT vs AR06TTSW3092

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPTF1206-8W-P-3092UT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPTF1206-8W-P-3092UT by VENKEL LTD

Select Manufacturer
Which Manufacturer of UPTF1206-8W-P-3092UT would you like to use for your alert(s)?
  • Please alert me when UPTF1206-8W-P-3092UT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPTF1206-8W-P-3092UT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPTF1206-8W-P-3092UT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPTF1206-8W-P-3092UT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPTF1206-8W-P-3092UT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPTF1206-8W-P-3092UT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: