-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 203000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPTF1206-8W-E-2033AT by VENKEL LTD is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPTF1206-8W-E-2033AT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
UPTF1206-8W-E-2033AT
VENKEL LTD
Fixed Resistor, Thin Film, 0.125W, 203000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 203000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for UPTF1206-8W-E-2033AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPTF1206-8W-E-2033AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN12B2033CT-LF | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.125W, 203000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | UPTF1206-8W-E-2033AT vs RN12B2033CT-LF |
NTRA12B2033CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 203000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | UPTF1206-8W-E-2033AT vs NTRA12B2033CTR1KQYF |
NTR12B2033CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 203000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | UPTF1206-8W-E-2033AT vs NTR12B2033CTRF |
RN73F2BTD2033B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 203000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | UPTF1206-8W-E-2033AT vs RN73F2BTD2033B |
TFCR1206-8W-E-2033BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 203000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | UPTF1206-8W-E-2033AT vs TFCR1206-8W-E-2033BT |
AR06BPC3W2033N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 203000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | UPTF1206-8W-E-2033AT vs AR06BPC3W2033N |
NTR12B2033CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 203000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | UPTF1206-8W-E-2033AT vs NTR12B2033CTR1KF |
RN73F2BTD2033A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 203000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | UPTF1206-8W-E-2033AT vs RN73F2BTD2033A |
RN12B2033CT5-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.125W, 203000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | UPTF1206-8W-E-2033AT vs RN12B2033CT5-25 |
AR06APC3W2033 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 203000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | UPTF1206-8W-E-2033AT vs AR06APC3W2033 |