-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 101ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPTF1206-8W-E-1010AT by VENKEL LTD is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPTF1206-8W-E-1010AT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
UPTF1206-8W-E-1010AT
VENKEL LTD
Fixed Resistor, Thin Film, 0.125W, 101ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 101 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for UPTF1206-8W-E-1010AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPTF1206-8W-E-1010AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAR1206101OHMS0.05%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 101ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | UPTF1206-8W-E-1010AT vs CAR1206101OHMS0.05%25PPM |
NTRA12B1010CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 101ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | UPTF1206-8W-E-1010AT vs NTRA12B1010CTRQYF |
AR06APC3W1010N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 101ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | UPTF1206-8W-E-1010AT vs AR06APC3W1010N |
RN12B1010CT-LF | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.125W, 101ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | UPTF1206-8W-E-1010AT vs RN12B1010CT-LF |
NTRA12A1010CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 101ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | UPTF1206-8W-E-1010AT vs NTRA12A1010CTR1KQYF |
AR1206101R+-0.05%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.125W, 101ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1206, | UPTF1206-8W-E-1010AT vs AR1206101R+-0.05%TCR25 |
AR06ATRC3W1010 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 101ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | UPTF1206-8W-E-1010AT vs AR06ATRC3W1010 |
AR06BPC3W1010 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 101ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | UPTF1206-8W-E-1010AT vs AR06BPC3W1010 |
RN12B1010CT1-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.125W, 101ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | UPTF1206-8W-E-1010AT vs RN12B1010CT1-25 |
TFCR1206-8W-E-1010BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 101ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | UPTF1206-8W-E-1010AT vs TFCR1206-8W-E-1010BT |