Datasheets
UPTF0603-16W-N-5171BT by: VENKEL LTD

Fixed Resistor, Thin Film, 0.063W, 5170ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP

Part Details for UPTF0603-16W-N-5171BT by VENKEL LTD

Overview of UPTF0603-16W-N-5171BT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Electronic Manufacturing

Price & Stock for UPTF0603-16W-N-5171BT

Part # Distributor Description Stock Price Buy
DISTI # UPTF0603-16W-N-5171BT
Venkel Ltd. Ultra Precision Thin Film CR, 0603, 1/16W, �10PPM, 5.17K, �0.1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel 0
Buy Now

Part Details for UPTF0603-16W-N-5171BT

UPTF0603-16W-N-5171BT CAD Models

UPTF0603-16W-N-5171BT Part Data Attributes

UPTF0603-16W-N-5171BT VENKEL LTD
Buy Now Datasheet
Compare Parts:
UPTF0603-16W-N-5171BT VENKEL LTD Fixed Resistor, Thin Film, 0.063W, 5170ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description CHIP
Reach Compliance Code compliant
Samacsys Manufacturer Venkel
Additional Feature ULTRA PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 5170 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 50 V

Alternate Parts for UPTF0603-16W-N-5171BT

This table gives cross-reference parts and alternative options found for UPTF0603-16W-N-5171BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPTF0603-16W-N-5171BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR03ATRC6Y5171 Fixed Resistor, Thin Film, 0.0625W, 5170ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, Token Electronics Industry Co Ltd UPTF0603-16W-N-5171BT vs AR03ATRC6Y5171
RV0603Y5171BN RESISTOR, THIN FILM, 0.125 W, 0.1 %, 10 ppm, 5170 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Vishay Sfernice UPTF0603-16W-N-5171BT vs RV0603Y5171BN
RN73C1JB5171B Fixed Resistor, Thin Film, 0.0625W, 5170ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation UPTF0603-16W-N-5171BT vs RN73C1JB5171B
NTR06B5171BTR1KF Fixed Resistor, Thin Film, 0.063W, 5170ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, NIC Components Corp UPTF0603-16W-N-5171BT vs NTR06B5171BTR1KF
CAR06035.17KOHMS0.1%10PPM Fixed Resistor, Thin Film, 0.0625W, 5170ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, Riedon UPTF0603-16W-N-5171BT vs CAR06035.17KOHMS0.1%10PPM
AR03ATRC6Y5171N Fixed Resistor, Thin Film, 0.0625W, 5170ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, Token Electronics Industry Co Ltd UPTF0603-16W-N-5171BT vs AR03ATRC6Y5171N
NTR06B5171BTRF Fixed Resistor, Thin Film, 0.063W, 5170ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp UPTF0603-16W-N-5171BT vs NTR06B5171BTRF
AR03APC6Y5171N Fixed Resistor, Thin Film, 0.0625W, 5170ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, Token Electronics Industry Co Ltd UPTF0603-16W-N-5171BT vs AR03APC6Y5171N
AR03BPC6C5Y5171N Fixed Resistor, Thin Film, 0.0625W, 5170ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, Token Electronics Industry Co Ltd UPTF0603-16W-N-5171BT vs AR03BPC6C5Y5171N
CAR06035.17KOHMS0.05%10PPM Fixed Resistor, Thin Film, 0.0625W, 5170ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, Riedon UPTF0603-16W-N-5171BT vs CAR06035.17KOHMS0.05%10PPM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPTF0603-16W-N-5171BT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPTF0603-16W-N-5171BT by VENKEL LTD

Select Manufacturer
Which Manufacturer of UPTF0603-16W-N-5171BT would you like to use for your alert(s)?
  • Please alert me when UPTF0603-16W-N-5171BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPTF0603-16W-N-5171BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPTF0603-16W-N-5171BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPTF0603-16W-N-5171BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPTF0603-16W-N-5171BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPTF0603-16W-N-5171BT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: