-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 370ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPTF0603-16W-E-3700AT by VENKEL LTD is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPTF0603-16W-E-3700AT
|
Venkel Ltd. | Ultra Precision Thin Film CR, 0603, 1/16W, �25PPM, 370R, �0.05% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPTF0603-16W-E-3700AT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
UPTF0603-16W-E-3700AT
VENKEL LTD
Fixed Resistor, Thin Film, 0.063W, 370ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for UPTF0603-16W-E-3700AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPTF0603-16W-E-3700AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR0603370R+-0.05%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 370ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, 0603, | UPTF0603-16W-E-3700AT vs AR0603370R+-0.05%TCR25 |
AR03BBC3700N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 370ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | UPTF0603-16W-E-3700AT vs AR03BBC3700N |
AR03BTRC3X3700N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 370ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | UPTF0603-16W-E-3700AT vs AR03BTRC3X3700N |
AR03BTC3700 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 370ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | UPTF0603-16W-E-3700AT vs AR03BTC3700 |
WF06U3700BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 370ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | UPTF0603-16W-E-3700AT vs WF06U3700BTLQ |
AR03BBC3700 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 370ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | UPTF0603-16W-E-3700AT vs AR03BBC3700 |
NTR06A3700CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 370ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | UPTF0603-16W-E-3700AT vs NTR06A3700CTR1KF |
NTRA06A3700CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 370ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | UPTF0603-16W-E-3700AT vs NTRA06A3700CTRQYF |
RN73F1J3700B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 370ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | UPTF0603-16W-E-3700AT vs RN73F1J3700B |
AR03BPC3X3700 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 370ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | UPTF0603-16W-E-3700AT vs AR03BPC3X3700 |