UPTF0603-16W-E-1140AT
VENKEL LTD
Description: Fixed Resistor, Thin Film, 0.063W, 114ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Overview of UPTF0603-16W-E-1140AT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Electronic Manufacturing

Price & Stock for UPTF0603-16W-E-1140AT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # UPTF0603-16W-E-1140AT
Venkel Ltd. Ultra Precision Thin Film CR, 0603, 1/16W, �25PPM, 114R, �0.05% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel 0
Buy Now

CAD Models for UPTF0603-16W-E-1140AT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UPTF0603-16W-E-1140AT by VENKEL LTD

UPTF0603-16W-E-1140AT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Additional Feature
ULTRA PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
114 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
50 V
Want to compare parts?
  1. UPTF0603-16W-E-1140AT
    VENKEL LTD
    Fixed Resistor, Thin Film, 0.063W, 114ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for UPTF0603-16W-E-1140AT

This table gives cross-reference parts and alternative options found for UPTF0603-16W-E-1140AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPTF0603-16W-E-1140AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTR06B1140CTRF Fixed Resistor, Thin Film, 0.063W, 114ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp UPTF0603-16W-E-1140AT vs NTR06B1140CTRF
SF06U1140BALQ Fixed Resistor, Thin Film, 0.0625W, 114ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation UPTF0603-16W-E-1140AT vs SF06U1140BALQ
NTRA06B1140CTRQYF Fixed Resistor, Thin Film, 0.063W, 114ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp UPTF0603-16W-E-1140AT vs NTRA06B1140CTRQYF
RNCS0603BKE114R Fixed Resistor, Thin Film, 0.063W, 114ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc UPTF0603-16W-E-1140AT vs RNCS0603BKE114R
AR03BTRC3Y1140N Fixed Resistor, Thin Film, 0.0625W, 114ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd UPTF0603-16W-E-1140AT vs AR03BTRC3Y1140N
AR03BBC1140 Fixed Resistor, Thin Film, 0.0625W, 114ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Viking Tech Corp UPTF0603-16W-E-1140AT vs AR03BBC1140
RN06B1140CT5-25 Fixed Resistor, Thin Film, 0.0625W, 114ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Cal-Chip Electronics UPTF0603-16W-E-1140AT vs RN06B1140CT5-25
AR03BTC1140N Fixed Resistor, Thin Film, 0.0625W, 114ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Viking Tech Corp UPTF0603-16W-E-1140AT vs AR03BTC1140N
WF06U1140BALQ Fixed Resistor, Thin Film, 0.0625W, 114ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation UPTF0603-16W-E-1140AT vs WF06U1140BALQ
WF06U1140AVLQ Fixed Resistor, Thin Film, 0.0625W, 114ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation UPTF0603-16W-E-1140AT vs WF06U1140AVLQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPTF0603-16W-E-1140AT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPTF0603-16W-E-1140AT by VENKEL LTD

Select Manufacturer
Which Manufacturer of UPTF0603-16W-E-1140AT would you like to use for your alert(s)?
  • Please alert me when UPTF0603-16W-E-1140AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPTF0603-16W-E-1140AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPTF0603-16W-E-1140AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPTF0603-16W-E-1140AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPTF0603-16W-E-1140AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPTF0603-16W-E-1140AT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: