UPTF0402-16W-P-1351CT-1K
VENKEL LTD
Description: Fixed Resistor, Thin Film, 0.063W, 1350ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP

Overview of UPTF0402-16W-P-1351CT-1K by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Electronic Manufacturing

Price & Stock for UPTF0402-16W-P-1351CT-1K by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # UPTF0402-16W-P-1351CT-1K
Venkel Ltd. Ultra Precision Thin Film CR, 0402, 1/16W, �5PPM, 1.35K, �0.25% RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel 0
Buy Now

CAD Models for UPTF0402-16W-P-1351CT-1K by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UPTF0402-16W-P-1351CT-1K by VENKEL LTD

UPTF0402-16W-P-1351CT-1K
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Additional Feature
ULTRA PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
1350 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
25 V
Want to compare parts?
  1. UPTF0402-16W-P-1351CT-1K
    VENKEL LTD
    Fixed Resistor, Thin Film, 0.063W, 1350ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for UPTF0402-16W-P-1351CT-1K

This table gives cross-reference parts and alternative options found for UPTF0402-16W-P-1351CT-1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPTF0402-16W-P-1351CT-1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0402ER-1351-CB5Q Fixed Resistor, Thin Film, 0.062W, 1350ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, 0402, RCD Components Inc UPTF0402-16W-P-1351CT-1K vs BLU0402ER-1351-CB5Q
BLU0402P-1351-CB5W Fixed Resistor, Thin Film, 0.062W, 1350ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, 0402, RCD Components Inc UPTF0402-16W-P-1351CT-1K vs BLU0402P-1351-CB5W
BLU0402-1351-CB5W Fixed Resistor, Thin Film, 0.062W, 1350ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, 0402, RCD Components Inc UPTF0402-16W-P-1351CT-1K vs BLU0402-1351-CB5W
BLU0402P-1351-CT5W Fixed Resistor, Thin Film, 0.062W, 1350ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, 0402, RCD Components Inc UPTF0402-16W-P-1351CT-1K vs BLU0402P-1351-CT5W
UPTF0402-16W-P-1351CT Fixed Resistor, Thin Film, 0.063W, 1350ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP VENKEL LTD UPTF0402-16W-P-1351CT-1K vs UPTF0402-16W-P-1351CT
BLU0402P-1351-CB5 Fixed Resistor, Thin Film, 0.062W, 1350ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, 0402, RCD Components Inc UPTF0402-16W-P-1351CT-1K vs BLU0402P-1351-CB5
BLU0402-1351-CB5 Fixed Resistor, Thin Film, 0.062W, 1350ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, 0402, RCD Components Inc UPTF0402-16W-P-1351CT-1K vs BLU0402-1351-CB5
BLU0402P-1351-CT5 Fixed Resistor, Thin Film, 0.062W, 1350ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, 0402, RCD Components Inc UPTF0402-16W-P-1351CT-1K vs BLU0402P-1351-CT5
BLU0402-1351-CT5 Fixed Resistor, Thin Film, 0.062W, 1350ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, 0402, RCD Components Inc UPTF0402-16W-P-1351CT-1K vs BLU0402-1351-CT5
BLU0402ER-1351-CT5Q Fixed Resistor, Thin Film, 0.062W, 1350ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, 0402, RCD Components Inc UPTF0402-16W-P-1351CT-1K vs BLU0402ER-1351-CT5Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPTF0402-16W-P-1351CT-1K by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPTF0402-16W-P-1351CT-1K by VENKEL LTD

Select Manufacturer
Which Manufacturer of UPTF0402-16W-P-1351CT-1K would you like to use for your alert(s)?
  • Please alert me when UPTF0402-16W-P-1351CT-1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPTF0402-16W-P-1351CT-1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPTF0402-16W-P-1351CT-1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPTF0402-16W-P-1351CT-1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPTF0402-16W-P-1351CT-1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPTF0402-16W-P-1351CT-1K by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: