Part Details for UPTB5E3/TR7 by Microchip Technology Inc
Overview of UPTB5E3/TR7 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for UPTB5E3/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7766
|
Newark | Tvs 5V 150W Bi 1 Pmt (D0216) Rohs Compliant: Yes |Microchip UPTB5E3/TR7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6400 | Buy Now |
DISTI #
150-UPTB5E3/TR7CT-ND
|
DigiKey | TVS DIODE 5VWM 9.5VC POWERMITE 1 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5707 In Stock |
|
$0.6600 / $0.7100 | Buy Now |
DISTI #
UPTB5E3/TR7
|
Avnet Americas | ESD Suppressor TVS 2-Pin(1+Tab) Power Mite T/R - Tape and Reel (Alt: UPTB5E3/TR7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.7100 | Buy Now |
DISTI #
494-UPTB5E3TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes BI-DIRECTIONAL TVS RoHS: Compliant | 0 |
|
$0.6400 | Order Now |
DISTI #
UPTB5E3/TR7
|
Microchip Technology Inc | Bi-Directional TVS _ 1 PMT (D0216), Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6000 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6210 / $1.3000 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6300 / $0.7700 | Buy Now |
DISTI #
UPTB5E3/TR7
|
Avnet Silica | ESD Suppressor TVS 2-Pin(1+Tab) Power Mite T/R (Alt: UPTB5E3/TR7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6210 / $1.3000 | Buy Now |
Part Details for UPTB5E3/TR7
UPTB5E3/TR7 CAD Models
UPTB5E3/TR7 Part Data Attributes
|
UPTB5E3/TR7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UPTB5E3/TR7
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 9.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Standard | IEC-61000-4-2,4-4,4-5; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |