Part Details for UPTB24/TR7 by Microchip Technology Inc
Results Overview of UPTB24/TR7 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPTB24/TR7 Information
UPTB24/TR7 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UPTB24/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7749
|
Newark | Tvs 24V 150W Bi 1 Pmt (D0216) Rohs Compliant: Yes |Microchip UPTB24/TR7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6300 | Buy Now |
DISTI #
UPTB24/TR7-ND
|
DigiKey | TVS DIODE 24VWM 43.2VC POWERMIT1 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6600 | Buy Now |
DISTI #
UPTB24/TR7
|
Avnet Americas | 1000W (8/20US), STAND-OFF VOLTAGE = 24V, 10%, BI-DIR - Tape and Reel (Alt: UPTB24/TR7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5895 / $0.6295 | Buy Now |
DISTI #
494-UPTB24/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 24V 150W Bi RoHS: Not Compliant | 0 |
|
$0.6600 | Order Now |
DISTI #
UPTB24/TR7
|
Microchip Technology Inc | Bi-Directional TVS _ 1 PMT (D0216), Projected EOL: 2049-02-02 ECCN: EAR99 Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$0.5900 / $0.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6210 / $1.3000 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6300 / $0.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6210 / $1.3000 | Buy Now |