Part Details for UPT2G151MHD by Nichicon Corporation
Overview of UPT2G151MHD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPT2G151MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8237
|
Newark | Radial/ Bulk |Nichicon UPT2G151MHD RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 / $2.9300 | Buy Now |
DISTI #
493-11183-ND
|
DigiKey | CAP ALUM 150UF 20% 400V RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
140 In Stock |
|
$2.1137 / $4.1400 | Buy Now |
DISTI #
647-UPT2G151MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400volts 150uF 18X40 20% RoHS: Compliant | 5 |
|
$2.3600 / $4.1500 | Buy Now |
DISTI #
UPT2G151MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 400volts 150uF 18X40 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.1100 / $2.6400 | Buy Now |
DISTI #
UPT2G151MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 400 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPT2G151MHD) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100504106
|
Chip1Stop | Cap Aluminum Lytic 150uF 400V 20% (18 X 40mm) Radial 7.5mm 770mA 5000h 105℃ Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 62 |
|
$2.5800 / $3.3100 | Buy Now |
Part Details for UPT2G151MHD
UPT2G151MHD CAD Models
UPT2G151MHD Part Data Attributes
|
UPT2G151MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPT2G151MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 3.61 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 770 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPT2G151MHD
This table gives cross-reference parts and alternative options found for UPT2G151MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPT2G151MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1151VAM1840LEN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | UPT2G151MHD vs 1151VAM1840LEN511C |
UPT2G151MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UPT2G151MHD vs UPT2G151MHD1CP |
BL400V151M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | DECON | UPT2G151MHD vs BL400V151M |
NRB-XW151M400V18X40F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | UPT2G151MHD vs NRB-XW151M400V18X40F3F |
2151VAM1840LEN911P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | UPT2G151MHD vs 2151VAM1840LEN911P |
2151VAM1840LEN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | UPT2G151MHD vs 2151VAM1840LEN111B |
1151VAM1840LEN0110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | UPT2G151MHD vs 1151VAM1840LEN0110 |
400TXW150MEFCCE18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UPT2G151MHD vs 400TXW150MEFCCE18X40 |
1151VAM1840LEN911C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | UPT2G151MHD vs 1151VAM1840LEN911C |
1151VAM1840LEN711C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | UPT2G151MHD vs 1151VAM1840LEN711C |