Part Details for UPT15RE3/TR13 by Microchip Technology Inc
Overview of UPT15RE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPT15RE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7782
|
Newark | Tvs 15V 150W Uni 1 Pmt (D0216) Rohs Compliant: Yes |Microchip UPT15RE3/TR13 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6300 | Buy Now |
DISTI #
UPT15RE3/TR13-ND
|
DigiKey | TVS DIODE 15VWM 26VC POWERMITE 1 Min Qty: 12000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6600 | Buy Now |
DISTI #
UPT15RE3/TR13
|
Avnet Americas | STANDARD UNIDIRECTIONAL AND BIDIRECTIONAL TVS - Tape and Reel (Alt: UPT15RE3/TR13) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6300 / $0.7100 | Buy Now |
DISTI #
494-UPT15RE3/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 15V 150W Uni RoHS: Compliant | 0 |
|
$0.6300 | Order Now |
DISTI #
UPT15RE3/TR13
|
Microchip Technology Inc | Uni-Directional TVS _ 1 PMT (D0216), Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5900 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 | 0 |
|
$0.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6400 / $1.8000 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
$0.6300 / $0.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6400 / $1.8000 | Buy Now |
Part Details for UPT15RE3/TR13
UPT15RE3/TR13 CAD Models
UPT15RE3/TR13 Part Data Attributes
|
UPT15RE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UPT15RE3/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, POWERMITE-2 | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH: 3000 | |
Breakdown Voltage-Min | 16.7 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PDSO-G1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |