Part Details for UPT15E3 by Microsemi Corporation
Overview of UPT15E3 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPT15E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 195 |
|
RFQ |
Part Details for UPT15E3
UPT15E3 CAD Models
UPT15E3 Part Data Attributes
|
UPT15E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UPT15E3
Microsemi Corporation
Trans Voltage Suppressor Diode, 1000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, POWERMITE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-216AA | |
Package Description | ROHS COMPLIANT, POWERMITE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE | |
Breakdown Voltage-Min | 16.7 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PSSO-G1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for UPT15E3
This table gives cross-reference parts and alternative options found for UPT15E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPT15E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAUPT15E3 | Trans Voltage Suppressor Diode, 1000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | UPT15E3 vs MAUPT15E3 |
MXLUPT15E3 | Trans Voltage Suppressor Diode, 1000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | UPT15E3 vs MXLUPT15E3 |
UPT15TR7 | Trans Voltage Suppressor Diode, 150W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | UPT15E3 vs UPT15TR7 |
UPT15TR7E3 | Trans Voltage Suppressor Diode, 150W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | UPT15E3 vs UPT15TR7E3 |
MAUPT15 | Trans Voltage Suppressor Diode, 1000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | UPT15E3 vs MAUPT15 |
MUPT15E3 | Trans Voltage Suppressor Diode, 1000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | UPT15E3 vs MUPT15E3 |
UPT15E3/TR7 | Trans Voltage Suppressor Diode, 1000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | UPT15E3 vs UPT15E3/TR7 |
UPT15E3 | Trans Voltage Suppressor Diode, 1000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | UPT15E3 vs UPT15E3 |
MUPT15 | Trans Voltage Suppressor Diode, 1000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | UPT15E3 vs MUPT15 |
UPT15TR13E3 | Trans Voltage Suppressor Diode, 150W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | UPT15E3 vs UPT15TR13E3 |