Part Details for UPT15E3/TR13 by Microchip Technology Inc
Overview of UPT15E3/TR13 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPT15E3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7780
|
Newark | Tvs 15V 150W Uni 1 Pmt (D0216) Rohs Compliant: Yes |Microchip UPT15E3/TR13 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6300 | Buy Now |
DISTI #
UPT15E3/TR13-ND
|
DigiKey | TVS DIODE 15VWM 26VC POWERMITE 1 Min Qty: 12000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6600 | Buy Now |
DISTI #
UPT15E3/TR13
|
Avnet Americas | ESD Suppressor TVS 2-Pin(1+Tab) Power Mite T/R - Tape and Reel (Alt: UPT15E3/TR13) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6300 / $0.7100 | Buy Now |
DISTI #
494-UPT15E3/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 15V 150W Uni RoHS: Compliant | 0 |
|
$0.6300 | Order Now |
DISTI #
UPT15E3/TR13
|
Microchip Technology Inc | Uni-Directional TVS _ 1 PMT (D0216), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5900 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 | 0 |
|
$0.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6400 / $1.8000 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
$0.6300 / $0.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6400 / $1.8000 | Buy Now |
Part Details for UPT15E3/TR13
UPT15E3/TR13 CAD Models
UPT15E3/TR13 Part Data Attributes
|
UPT15E3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UPT15E3/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, POWERMITE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | TR, 7 INCH: 3000 | |
Breakdown Voltage-Min | 16.7 V | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PDSO-G1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for UPT15E3/TR13
This table gives cross-reference parts and alternative options found for UPT15E3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPT15E3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAUPT15E3 | Trans Voltage Suppressor Diode, 1000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | UPT15E3/TR13 vs MAUPT15E3 |
MXLUPT15E3 | Trans Voltage Suppressor Diode, 1000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | UPT15E3/TR13 vs MXLUPT15E3 |
UPT15TR7 | Trans Voltage Suppressor Diode, 150W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | UPT15E3/TR13 vs UPT15TR7 |
UPT15TR7E3 | Trans Voltage Suppressor Diode, 150W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | UPT15E3/TR13 vs UPT15TR7E3 |
MAUPT15 | Trans Voltage Suppressor Diode, 1000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | UPT15E3/TR13 vs MAUPT15 |
MUPT15E3 | Trans Voltage Suppressor Diode, 1000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | UPT15E3/TR13 vs MUPT15E3 |
UPT15E3/TR7 | Trans Voltage Suppressor Diode, 1000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | UPT15E3/TR13 vs UPT15E3/TR7 |
UPT15E3 | Trans Voltage Suppressor Diode, 1000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | UPT15E3/TR13 vs UPT15E3 |
MUPT15 | Trans Voltage Suppressor Diode, 1000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | UPT15E3/TR13 vs MUPT15 |
UPT15TR13E3 | Trans Voltage Suppressor Diode, 150W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | UPT15E3/TR13 vs UPT15TR13E3 |