Part Details for UPT10/TR13 by Microchip Technology Inc
Overview of UPT10/TR13 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPT10/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7771
|
Newark | Tvs 10V 150W Uni 1 Pmt (D0216) Rohs Compliant: Yes |Microchip UPT10/TR13 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6300 | Buy Now |
DISTI #
UPT10/TR13-ND
|
DigiKey | TVS DIODE 10VWM 18VC POWERMITE 1 Min Qty: 12000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6600 | Buy Now |
DISTI #
UPT10/TR13
|
Avnet Americas | ESD Suppressor TVS 2-Pin(1+Tab) Power Mite T/R - Tape and Reel (Alt: UPT10/TR13) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
494-UPT10/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 10V 150W Uni RoHS: Not Compliant | 0 |
|
$0.6300 | Order Now |
DISTI #
UPT10/TR13
|
Microchip Technology Inc | Uni-Directional TVS _ 1 PMT (D0216), Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5900 / $0.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6400 / $1.8000 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
$0.6300 / $0.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6400 / $1.8000 | Buy Now |