Part Details for UPT-06-03.0-01-L-V by Samtec Inc
Results Overview of UPT-06-03.0-01-L-V by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPT-06-03.0-01-L-V Information
UPT-06-03.0-01-L-V by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for UPT-06-03.0-01-L-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM10363-ND
|
DigiKey | CONN HDR 6POS 3.81MM PCB SLDR Min Qty: 1 Lead time: 6 Weeks Container: Tube |
111 In Stock |
|
$4.1290 / $5.6300 | Buy Now |
DISTI #
UPT-06-03.0-01-L-V
|
Avnet Americas | Pin Header, Power Terminal, Board-to-Board, 3.81 mm, 1 Rows, 6 Contacts, Through Hole, UPT - Rail/Tu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 924 Factory Stock |
|
$3.6300 / $5.6300 | Buy Now |
DISTI #
200-UPT-06-03.0-01LV
|
Mouser Electronics | Power to the Board .150" PowerStrip(TM)/20 A Dual Blade Power Terminal Strip RoHS: Compliant | 177 |
|
$2.7600 / $5.6300 | Buy Now |
|
Onlinecomponents.com | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal RoHS: Compliant |
335 In Stock |
|
$2.2300 / $6.9000 | Buy Now |
DISTI #
000000000003287307
|
Sager | Power to the Board .150 POWERSTRIP 20A DUAL BLADE POWER TERMINAL STRIP Min Qty: 1 | 924 |
|
$3.3400 / $5.6300 | Buy Now |
DISTI #
UPT-06-03.0-01-L-V
|
Avnet Abacus | Pin Header Power Terminal BoardtoBoard 381 mm 1 Rows 6 Contacts Through Hole UPT (Alt: UPT-06-03.0-0... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal RoHS: Compliant |
335 In Stock |
|
$2.2300 / $6.9000 | Buy Now |
Part Details for UPT-06-03.0-01-L-V
UPT-06-03.0-01-L-V CAD Models
UPT-06-03.0-01-L-V Part Data Attributes
|
UPT-06-03.0-01-L-V
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UPT-06-03.0-01-L-V
Samtec Inc
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POWER STRIP10 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for UPT-06-03.0-01-L-V
This table gives cross-reference parts and alternative options found for UPT-06-03.0-01-L-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPT-06-03.0-01-L-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PET-06-02-L-RA-LC | Samtec Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | UPT-06-03.0-01-L-V vs PET-06-02-L-RA-LC |
IPL1-103-02-STL-D-K | Samtec Inc | $5.2417 | Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal | UPT-06-03.0-01-L-V vs IPL1-103-02-STL-D-K |
IPL1-103-01-S-D-P | Samtec Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | UPT-06-03.0-01-L-V vs IPL1-103-01-S-D-P |
IPT1-103-08-L-D | Samtec Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | UPT-06-03.0-01-L-V vs IPT1-103-08-L-D |
IPT1-103-04-S-D | Samtec Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | UPT-06-03.0-01-L-V vs IPT1-103-04-S-D |
IPL1-103-01-SM-D-K | Samtec Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | UPT-06-03.0-01-L-V vs IPL1-103-01-SM-D-K |
FMPS-06-01-T-S-RA-SD | Samtec Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | UPT-06-03.0-01-L-V vs FMPS-06-01-T-S-RA-SD |
IPL1-103-01-H-D-RA-P | Samtec Inc | $7.0588 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | UPT-06-03.0-01-L-V vs IPL1-103-01-H-D-RA-P |
IPT1-103-03-S-D | Samtec Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | UPT-06-03.0-01-L-V vs IPT1-103-03-S-D |
PET-06-02-S-RA-LC | Samtec Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | UPT-06-03.0-01-L-V vs PET-06-02-S-RA-LC |