Part Details for UPT-02-03.0-03-L-PV-TR by Samtec Inc
Overview of UPT-02-03.0-03-L-PV-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UPT-02-03.0-03-L-PV-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-UPT-02-03.0-03-L-PV-TR-ND
|
DigiKey | CONN HDR 2POS 3.81MM PCB PRESS Min Qty: 325 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9250 | Buy Now |
DISTI #
UPT-02-03.0-03-L-P
|
Avnet Americas | Conn Power HDR 2 POS 3.81mm Press Fit ST Thru-Hole T/R - Tape and Reel (Alt: UPT-02-03.0-03-L-P) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$2.2700 / $3.5000 | Buy Now |
DISTI #
200-UPT0203003LPVTR
|
Mouser Electronics | Power to the Board .150" PowerStrip/20 A Dual Blade Power Terminal Strip RoHS: Compliant | 0 |
|
$2.0900 / $2.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4200 / $3.3900 | Buy Now |
DISTI #
000000000005447168
|
Sager | Power to the Board .150 PowerStrip/20 A Dual Blade Power Terminal Strip Min Qty: 1 | 0 |
|
$2.0900 / $3.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4200 / $3.3900 | Buy Now |
DISTI #
5cd93829cd7c1c4c389629f1
|
Samtec | .150" PowerStrip™/20 A Dual Blade Power Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$1.3700 / $3.5000 | Buy Now |
Part Details for UPT-02-03.0-03-L-PV-TR
UPT-02-03.0-03-L-PV-TR CAD Models
UPT-02-03.0-03-L-PV-TR Part Data Attributes
|
UPT-02-03.0-03-L-PV-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UPT-02-03.0-03-L-PV-TR
Samtec Inc
Rectangular Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |