Part Details for UPSD3234A-24U1 by STMicroelectronics
Results Overview of UPSD3234A-24U1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPSD3234A-24U1 Information
UPSD3234A-24U1 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS7824U/1K | Texas Instruments | 4-Channel, 12-Bit Sampling CMOS A/D Converter 28-SOIC -40 to 85 | |
DAC7624U/1K | Texas Instruments | 12-Bit Quad Voltage Output Digital-to-Analog Converter 28-SOIC -40 to 85 | |
DAC7724U/1K | Texas Instruments | 12-Bit Quad Voltage Output Digital-to-Analog Converter 28-SOIC -40 to 85 |
Part Details for UPSD3234A-24U1
UPSD3234A-24U1 CAD Models
UPSD3234A-24U1 Part Data Attributes
|
UPSD3234A-24U1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
UPSD3234A-24U1
STMicroelectronics
IC,MICROCONTROLLER,8-BIT,8051 CPU,CMOS,QFP,80PIN,PLASTIC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | 8051 | |
JESD-30 Code | S-PQFP-G80 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 24 MHz | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |