Part Details for UPS615E3/TR13 by Microchip Technology Inc
Results Overview of UPS615E3/TR13 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPS615E3/TR13 Information
UPS615E3/TR13 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for UPS615E3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7724
|
Newark | Small-Signal Schottky 3 Pmt Clip Rohs Compliant: Yes |Microchip UPS615E3/TR13 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8300 | Buy Now |
DISTI #
UPS615E3/TR13-ND
|
DigiKey | DIODE SCHOTTKY 15V 6A POWERMITE Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8700 | Buy Now |
DISTI #
UPS615E3/TR13
|
Avnet Americas | Diode Schottky 15V 6A 3-Pin(2+Tab) Power Mite T/R - Tape and Reel (Alt: UPS615E3/TR13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8221 / $0.8757 | Buy Now |
DISTI #
494-UPS615E3/TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky RoHS: Compliant | 0 |
|
$0.8700 / $0.9300 | Order Now |
DISTI #
V72:2272_09108634
|
Arrow Electronics | Diode Schottky 15V 6A 3-Pin(2+Tab) Power Mite T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1747 Container: Cut Strips | Americas - 604 |
|
$0.1734 / $0.8618 | Buy Now |
DISTI #
UPS615E3/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ 3 PMT CLIP, Projected EOL: 2049-02-02 Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$0.7900 / $0.9300 | Buy Now |
|
Future Electronics | UPS615E3 Series 15 V 6 A Surface Mount Schottky OR'ing Rectifier - POWERMITE RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.8550 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - 15V - 6A - 320 mV @ 6 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 2... more RoHS: Compliant | 0 |
|
$0.8320 / $2.2780 | Buy Now |
DISTI #
30181332
|
Verical | Diode Schottky 15V 6A 3-Pin(2+Tab) Power Mite T/R Min Qty: 7 Package Multiple: 1 Date Code: 1747 | Americas - 604 |
|
$0.1734 / $0.1882 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.8400 / $1.0300 | Buy Now |
Part Details for UPS615E3/TR13
UPS615E3/TR13 CAD Models
UPS615E3/TR13 Part Data Attributes
|
UPS615E3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UPS615E3/TR13
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 15V V(RRM), Silicon
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | POWERMITE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for UPS615E3/TR13
This table gives cross-reference parts and alternative options found for UPS615E3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS615E3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPS615 | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 15V V(RRM), Silicon, POWERMITE-3 | UPS615E3/TR13 vs UPS615 |