Part Details for UPS6150E3/TR13 by Microchip Technology Inc
Results Overview of UPS6150E3/TR13 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPS6150E3/TR13 Information
UPS6150E3/TR13 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UPS6150E3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7726
|
Newark | Small-Signal Schottky 3 Pmt Clip Rohs Compliant: Yes |Microchip UPS6150E3/TR13 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7900 | Buy Now |
DISTI #
UPS6150E3/TR13-ND
|
DigiKey | DIODE SCHOTTKY 150V 6A POWERMITE Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8200 | Buy Now |
DISTI #
UPS6150E3/TR13
|
Avnet Americas | Schottky Rectifier - Tape and Reel (Alt: UPS6150E3/TR13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.7730 / $0.8234 | Buy Now |
DISTI #
494-UPS6150E3/TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky RoHS: Compliant | 0 |
|
$0.8200 | Order Now |
DISTI #
UPS6150E3/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ 3 PMT CLIP, Projected EOL: 2049-02-02 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$0.7500 / $0.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.8190 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - 150V - 6A - 750 mV @ 6 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > ... more RoHS: Compliant | 0 |
|
$0.7820 / $2.1420 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.7900 / $0.9700 | Buy Now |
|
Master Electronics | Schottky Diode - 150V - 6A - 750 mV @ 6 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > ... more RoHS: Compliant | 0 |
|
$0.7820 / $2.1420 | Buy Now |
Part Details for UPS6150E3/TR13
UPS6150E3/TR13 CAD Models
UPS6150E3/TR13 Part Data Attributes
|
UPS6150E3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UPS6150E3/TR13
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 225 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |