Part Details for UPS2D100MPD1TD by Nichicon Corporation
Overview of UPS2D100MPD1TD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS2D100MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-11735-1-ND
|
DigiKey | CAP ALUM 10UF 20% 200V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
379 In Stock |
|
$0.1197 / $0.6000 | Buy Now |
DISTI #
647-UPS2D100MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 200V 20% Aluminum Capacitor RoHS: Compliant | 1023 |
|
$0.1190 / $0.5400 | Buy Now |
DISTI #
UPS2D100MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 200 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UPS2D100MPD1TD) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPS2D100MPD1TD
UPS2D100MPD1TD CAD Models
UPS2D100MPD1TD Part Data Attributes
|
UPS2D100MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPS2D100MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 80 mA | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm |