UPS2C101MHD1CC
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF,

Overview of UPS2C101MHD1CC by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Medical Imaging Robotics and Drones

CAD Models for UPS2C101MHD1CC by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPS2C101MHD1CC by Nichicon Corporation

UPS2C101MHD1CC
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
330 mA
Surface Mount
NO
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. UPS2C101MHD1CC
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF,
    VS

Alternate Parts for UPS2C101MHD1CC

This table gives cross-reference parts and alternative options found for UPS2C101MHD1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS2C101MHD1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RJ3-160V101MJ6#-F49 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, ELNA America Inc UPS2C101MHD1CC vs RJ3-160V101MJ6#-F49
2101MBM1625RGN411P CAP,AL2O3,100UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UPS2C101MHD1CC vs 2101MBM1625RGN411P
RJ3-160V101MJ6#-F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, ELNA America Inc UPS2C101MHD1CC vs RJ3-160V101MJ6#-F
1101MBM1625RGN211M CAP,AL2O3,100UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UPS2C101MHD1CC vs 1101MBM1625RGN211M
1101MBM1625RGN211B CAP,AL2O3,100UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UPS2C101MHD1CC vs 1101MBM1625RGN211B
1101MBM1625RGN2110 CAP,AL2O3,100UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UPS2C101MHD1CC vs 1101MBM1625RGN2110
2101MBM1625RGN011C CAP,AL2O3,100UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UPS2C101MHD1CC vs 2101MBM1625RGN011C
2101MBM1625RGN111C CAP,AL2O3,100UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UPS2C101MHD1CC vs 2101MBM1625RGN111C
8101MBM1625RGN211M CAP,AL2O3,100UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UPS2C101MHD1CC vs 8101MBM1625RGN211M
2101MBM1625RGN0110 CAP,AL2O3,100UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UPS2C101MHD1CC vs 2101MBM1625RGN0110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPS2C101MHD1CC by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPS2C101MHD1CC by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UPS2C101MHD1CC would you like to use for your alert(s)?
  • Please alert me when UPS2C101MHD1CC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPS2C101MHD1CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPS2C101MHD1CC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPS2C101MHD1CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPS2C101MHD1CC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPS2C101MHD1CC by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: