Part Details for UPS1V152MHD1TN by Nichicon Corporation
Overview of UPS1V152MHD1TN by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS1V152MHD1TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R3806
|
Newark | Capacitor Alum Elec, 1500Uf, 35V, 20%, Radial, Capacitance:1500Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Polarity:Polar, Lead Spacing:7.5Mm, Product Diameter:16Mm, Product Height:25Mm, Product Range:Ups Series Rohs Compliant: Yes |Nichicon UPS1V152MHD1TN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8850 | Buy Now |
DISTI #
65R3807
|
Newark | Capacitor Alum Elec, 1500Uf, 35V, 20%, Radial, Capacitance:1500Μf, Capacitance Tolerance:± 20%, Capacitor Dielectric Type:Aluminium Electrolytic, Capacitor Mounting:Through Hole, Capacitor Terminals:Radial Leaded, Diameter:16Mm Rohs Compliant: Yes |Nichicon UPS1V152MHD1TN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4530 / $0.6130 | Buy Now |
DISTI #
493-12181-1-ND
|
DigiKey | CAP ALUM 1500UF 20% 35V RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
99 In Stock |
|
$0.4384 / $1.3100 | Buy Now |
DISTI #
647-UPS1V152MHD1TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1500uF 35V 20% RoHS: Compliant | 0 |
|
$0.4380 / $1.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks | 0 |
|
$0.4090 | Buy Now |
Part Details for UPS1V152MHD1TN
UPS1V152MHD1TN CAD Models
UPS1V152MHD1TN Part Data Attributes
|
UPS1V152MHD1TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPS1V152MHD1TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.575 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1653 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPS1V152MHD1TN
This table gives cross-reference parts and alternative options found for UPS1V152MHD1TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS1V152MHD1TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8152LEM1625LEN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | UPS1V152MHD1TN vs 8152LEM1625LEN1F |
TYRE1V158F25ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF | TE Connectivity | UPS1V152MHD1TN vs TYRE1V158F25ML |
8152LEM1625LE05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | UPS1V152MHD1TN vs 8152LEM1625LE05D |
UPS1V152MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | UPS1V152MHD1TN vs UPS1V152MHD1CC |
B41858C7158M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | UPS1V152MHD1TN vs B41858C7158M001 |
NRSX152M35V16X25SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | UPS1V152MHD1TN vs NRSX152M35V16X25SPF |
8152LEM1625LE04D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | UPS1V152MHD1TN vs 8152LEM1625LE04D |
8152LEM1625LE01M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | UPS1V152MHD1TN vs 8152LEM1625LE01M |
8152LEM1625LEN5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | UPS1V152MHD1TN vs 8152LEM1625LEN5N |
8152LEM1625LEN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | UPS1V152MHD1TN vs 8152LEM1625LEN70 |