Part Details for UPS1V100MDD1TD by Nichicon Corporation
Overview of UPS1V100MDD1TD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS1V100MDD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
3955 Partner Stock |
|
$0 | Buy Now |
DISTI #
UPS1V100MDD1TD
|
IBS Electronics | Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 35V 10muF 20% 0.197Dia 5.00mm Min Qty: 11300 Package Multiple: 1 | 3955 |
|
$0.0767 | Buy Now |
Part Details for UPS1V100MDD1TD
UPS1V100MDD1TD CAD Models
UPS1V100MDD1TD Part Data Attributes
|
UPS1V100MDD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPS1V100MDD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0105 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 27.2 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPS1V100MDD1TD
This table gives cross-reference parts and alternative options found for UPS1V100MDD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS1V100MDD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ4-35V100ME3#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | UPS1V100MDD1TD vs RJ4-35V100ME3#-S1 |
35ME10AX+FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | SUN Electronic Industries Corporation | UPS1V100MDD1TD vs 35ME10AX+FA |
UPS1V100MDD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPS1V100MDD1TD vs UPS1V100MDD1TA |
UKT1V100MDD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UPS1V100MDD1TD vs UKT1V100MDD1TP |
NRWA100M35V5X11TBF1NF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | UPS1V100MDD1TD vs NRWA100M35V5X11TBF1NF |
EKME350ELL100ME11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | United Chemi-Con Inc | UPS1V100MDD1TD vs EKME350ELL100ME11B |
NRWA100M35V5X11TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5 MML RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | UPS1V100MDD1TD vs NRWA100M35V5X11TRF |
RJ3-35V100ME3#-F4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | UPS1V100MDD1TD vs RJ3-35V100ME3#-F4 |
RJ3-35V100ME3# | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | UPS1V100MDD1TD vs RJ3-35V100ME3# |
BKME350EFC100ME11D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPS1V100MDD1TD vs BKME350EFC100ME11D |