Part Details for UPS1A472MHD1TN by Nichicon Corporation
Overview of UPS1A472MHD1TN by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS1A472MHD1TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T9457
|
Newark | Radial/ Tp&ammo |Nichicon UPS1A472MHD1TN RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4390 / $0.5930 | Buy Now |
DISTI #
493-12166-1-ND
|
DigiKey | CAP ALUM 4700UF 20% 10V RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
360 In Stock |
|
$0.4320 / $1.2700 | Buy Now |
DISTI #
647-UPS1A472MHD1TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 4700uF 10V 20% Aluminum Capacitor RoHS: Compliant | 0 |
|
$0.4240 / $1.2700 | Order Now |
Part Details for UPS1A472MHD1TN
UPS1A472MHD1TN CAD Models
UPS1A472MHD1TN Part Data Attributes
|
UPS1A472MHD1TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPS1A472MHD1TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.41 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1653 mA | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPS1A472MHD1TN
This table gives cross-reference parts and alternative options found for UPS1A472MHD1TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS1A472MHD1TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1472LBM1625LEN411P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | UPS1A472MHD1TN vs 1472LBM1625LEN411P |
8472LBM1625LFN0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | UPS1A472MHD1TN vs 8472LBM1625LFN0M |
2472LBM1625LEN5110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | UPS1A472MHD1TN vs 2472LBM1625LEN5110 |
8472LBM1625LFN1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | UPS1A472MHD1TN vs 8472LBM1625LFN1E |
8472LBM1625LE04E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | UPS1A472MHD1TN vs 8472LBM1625LE04E |
8472LBM1625LEN7D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | UPS1A472MHD1TN vs 8472LBM1625LEN7D |
478KXM010MQV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, | Cornell Dubilier Electronics Inc | UPS1A472MHD1TN vs 478KXM010MQV |
8472LBM1625LEN411P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | UPS1A472MHD1TN vs 8472LBM1625LEN411P |
RJ3-10V472MJ6# | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | UPS1A472MHD1TN vs RJ3-10V472MJ6# |
8472LBM1625LEN5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | UPS1A472MHD1TN vs 8472LBM1625LEN5D |