There are no models available for this part yet.
Overview of UPS1A470MDD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UPS1A470MDD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UPS1A470MDD-ND
|
DigiKey | CAP ALUM 47UF 20% 10V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
8778 In Stock |
|
$0.0554 / $0.2800 | Buy Now | |
DISTI #
V99:2348_07824107
|
Arrow Electronics | Cap Aluminum Lytic 47uF 10V 20% (5 X 11mm) Radial 2mm 160mA 2000h 105°C Bulk RoHS: Compliant Min Qty: 2342 Package Multiple: 1 Lead time: 64 Weeks Date Code: 2248 | Americas - 6000 |
|
$0.0427 | Buy Now | |
DISTI #
66958403
|
Verical | Cap Aluminum Lytic 47uF 10V 20% (5 X 11mm) Radial 2mm 160mA 2000h 105°C Bulk RoHS: Compliant Min Qty: 2342 Package Multiple: 1 Date Code: 2248 | Americas - 6000 |
|
$0.0553 / $0.0602 | Buy Now | |
DISTI #
UPS1A470MDD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 10 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UPS1A470MDD) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S528100697105
|
Chip1Stop | Cap Aluminum Lytic 47uF 10V 20% (5 X 11mm) Radial 2mm 160mA 2000h 105℃ Bulk RoHS: Compliant | 6000 |
|
$0.0460 | Buy Now |
CAD Models for UPS1A470MDD by Nichicon Corporation
Part Data Attributes for UPS1A470MDD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.085 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
18 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.25
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
2 mm
|
Terminal Shape
|
WIRE
|