There are no models available for this part yet.
Overview of UPS1A332MHD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UPS1A332MHD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
493-17678-ND
|
DigiKey | CAP ALUM 3300UF 20% 10V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
863 In Stock |
|
$0.3416 / $0.9600 | Buy Now | |
DISTI #
647-UPS1A332MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 3300uF 12.5x25 20% 5LS RoHS: Compliant | 621 |
|
$0.3410 / $0.9600 | Buy Now | |
DISTI #
70408933
|
RS | Aluminum Electrolytic Capacitor, 3300uF 10 V dc, PS Series 3000h 12.5(Dia.)x25mm | Nichicon UPS1A332MHD RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 / $0.9300 | RFQ | |
Quest Components | 28 |
|
$1.0872 / $1.8120 | Buy Now | |||
DISTI #
UPS1A332MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 3300uF, 10VDC, Ø12.5x25mm Min Qty: 100 | 0 |
|
$0.3620 / $0.4000 | RFQ | |
DISTI #
UPS1A332MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300 uF, 10 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: UPS1A332MHD) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UPS1A332MHD by Nichicon Corporation
Part Data Attributes for UPS1A332MHD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Additional Feature
|
RIPPLE CURRENT IS MEASURED AT 100 KHZ
|
Capacitance
|
3300 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.99 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
1348.5 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.24
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UPS1A332MHD
This table gives cross-reference parts and alternative options found for UPS1A332MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS1A332MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8332LBMAB25LF00E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | UPS1A332MHD vs 8332LBMAB25LF00E |
8332LBMAB25LE01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | UPS1A332MHD vs 8332LBMAB25LE01E |
8332LBMAB25LFN7N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | UPS1A332MHD vs 8332LBMAB25LFN7N |
8332LBMAB25LEN2110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | UPS1A332MHD vs 8332LBMAB25LEN2110 |
8332LBMAB25LZ00A | CAP,AL2O3,3.3MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPS1A332MHD vs 8332LBMAB25LZ00A |
8332LBMAB25LZN7J | CAP,AL2O3,3.3MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPS1A332MHD vs 8332LBMAB25LZN7J |
1332LBMAB25LEN111P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | UPS1A332MHD vs 1332LBMAB25LEN111P |
8332LBMAB25LF04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | UPS1A332MHD vs 8332LBMAB25LF04C |
8332LBMAB25LE05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | UPS1A332MHD vs 8332LBMAB25LE05C |
1332LBMAB25LYN711M | CAP,AL2O3,3.3MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPS1A332MHD vs 1332LBMAB25LYN711M |