Part Details for UPS1A102MPD1TD by Nichicon Corporation
Overview of UPS1A102MPD1TD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS1A102MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T9443
|
Newark | Capacitor Alum Elect, 1000Uf, 10V, 20%, Radial, Full Reel, Capacitance:1000µf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UPS1A102MPD1TD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.1960 | Buy Now |
DISTI #
493-11831-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 10V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3930 In Stock |
|
$0.1440 / $0.6500 | Buy Now |
DISTI #
647-UPS1A102MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000UF 10V 20% 105c RoHS: Compliant | 928 |
|
$0.1440 / $0.6500 | Buy Now |
DISTI #
70187649
|
RS | Capacitor Aluminum Electrolytic Cap1000uF 10V 20% Radial 10X16 LS 5mm | Nichicon UPS1A102MPD1TD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2600 | RFQ |
|
Future Electronics | PS Series 1000 uF 10 V 105°C Ø10 x 16mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1490 / $0.1670 | Buy Now |
DISTI #
UPS1A102MPD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1000UF 10V 20% 105c RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.1490 / $0.1890 | Buy Now |
DISTI #
UPS1A102MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 10 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UPS1A102MPD1TD) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPS1A102MPD1TD
UPS1A102MPD1TD CAD Models
UPS1A102MPD1TD Part Data Attributes
|
UPS1A102MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPS1A102MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.3 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 696 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPS1A102MPD1TD
This table gives cross-reference parts and alternative options found for UPS1A102MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS1A102MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102LBM1016LFN0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | UPS1A102MPD1TD vs 8102LBM1016LFN0D |
8102LBM1016LEN1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | UPS1A102MPD1TD vs 8102LBM1016LEN1D |
RJB-10V102MH4#-G99 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | UPS1A102MPD1TD vs RJB-10V102MH4#-G99 |
2102LBM1016LEN9110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UPS1A102MPD1TD vs 2102LBM1016LEN9110 |
8102LBM1016LEN311P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UPS1A102MPD1TD vs 8102LBM1016LEN311P |
8102LBM1016LEN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UPS1A102MPD1TD vs 8102LBM1016LEN711M |
1102LBM1016LEN111P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UPS1A102MPD1TD vs 1102LBM1016LEN111P |
2102LBM1016LEN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UPS1A102MPD1TD vs 2102LBM1016LEN911M |
1102LBM1016LEN011B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UPS1A102MPD1TD vs 1102LBM1016LEN011B |
8102LBM1016LFN5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | UPS1A102MPD1TD vs 8102LBM1016LFN5D |