There are no models available for this part yet.
Overview of UPS180E3/TR13 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UPS180E3/TR13 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ9918
|
Newark | Small-Signal Schottky 1 Pmt (D0216) Rohs Compliant: Yes |Microchip UPS180E3/TR13 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3800 | Buy Now | |
DISTI #
UPS180E3/TR13-ND
|
DigiKey | DIODE SCHOTTKY 1A 80V POWERMITE Min Qty: 12000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4200 | Buy Now | |
DISTI #
UPS180E3/TR13
|
Avnet Americas | Schottky Rectifier - Tape and Reel (Alt: UPS180E3/TR13) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3800 / $0.4500 | Buy Now | |
DISTI #
494-UPS180E3/TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky RoHS: Compliant | 0 |
|
$0.4200 | Order Now | |
DISTI #
UPS180E3/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ 1 PMT (D0216), Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3700 / $0.4500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 | 0 |
|
$0.4450 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3972 / $1.0880 | Buy Now | ||
NAC | Schottky RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
$0.4000 / $0.4900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.3972 / $1.0880 | Buy Now |