Part Details for UPS170E3/TR13 by Microchip Technology Inc
Results Overview of UPS170E3/TR13 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPS170E3/TR13 Information
UPS170E3/TR13 by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UPS170E3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9914
|
Newark | Small-Signal Schottky 1 Pmt (D0216) Rohs Compliant: Yes |Microchip UPS170E3/TR13 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3800 | Buy Now |
DISTI #
UPS170E3/TR13-ND
|
DigiKey | DIODE SCHOTTKY 1A 70V POWERMITE Min Qty: 12000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4200 | Buy Now |
DISTI #
UPS170E3/TR13
|
Avnet Americas | Schottky Rectifier - Tape and Reel (Alt: UPS170E3/TR13) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3878 / $0.4006 | Buy Now |
DISTI #
494-UPS170E3/TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky | 0 |
|
$0.4200 | Order Now |
DISTI #
UPS170E3/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ 1 PMT (D0216), Projected EOL: 2049-02-02 Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$0.3700 / $0.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3972 / $1.0880 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
$0.4000 / $0.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3972 / $1.0880 | Buy Now |