Part Details for UPS-PC-1202AP by Gembird Electronics Ltd
Results Overview of UPS-PC-1202AP by Gembird Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPS-PC-1202AP Information
UPS-PC-1202AP by Gembird Electronics Ltd is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54161DM/B | Rochester Electronics LLC | 54161 - 4 bit Binary Up Counter | |
74LS469ANS | Rochester Electronics LLC | 74LS469A - 8-Bit Up/Down Counter | |
DM54LS168J/B | Rochester Electronics LLC | 54LS168 - Decade UP/Down Counter |
Price & Stock for UPS-PC-1202AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPS-PC-1202AP
|
TME | Power supply: UPS, 720W, 1.2kVA, Uin: 162÷295V, 382x222x124mm, 7Ah Min Qty: 1 | 2 |
|
$108.0800 / $123.5200 | Buy Now |