Part Details for UPS-BAT/PB/24DC/7AH by Phoenix Contact
Overview of UPS-BAT/PB/24DC/7AH by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F191/QFA | Rochester Electronics LLC | BINARY COUNTER; 4-BIT SYNCHRONOUS UP/DOWN; PRESETTABLE | |
93S16/BEA | Rochester Electronics LLC | 93S16 - Binary Counter, Synchronous, Up Direction, TTL, CDIP16 | |
54196DM/B | Rochester Electronics LLC | 54196 - Decade Counter, Asynchronous, Up Direction, TTL, CDIP14 |
Price & Stock for UPS-BAT/PB/24DC/7AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Replacement Battery For UPS-BAT/PB/24DC/7AH. RoHS: Compliant |
2 In Stock 10 On Order |
|
$232.8900 / $254.7100 | Buy Now |
|
Master Electronics | Replacement Battery For UPS-BAT/PB/24DC/7AH. RoHS: Compliant |
2 In Stock 10 On Order |
|
$232.8900 / $254.7100 | Buy Now |
Part Details for UPS-BAT/PB/24DC/7AH
UPS-BAT/PB/24DC/7AH CAD Models
UPS-BAT/PB/24DC/7AH Part Data Attributes
|
UPS-BAT/PB/24DC/7AH
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
UPS-BAT/PB/24DC/7AH
Phoenix Contact
Secondary Battery, Lead-acid Absorbent Glass Mat, 24V, 7Ah, 2100mA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | CUL; UL | |
Battery Chemistry | LEAD-ACID ABSORBENT GLASS MAT | |
Battery Type | SECONDARY | |
Capacity | 7 Ah | |
Height | 110 mm | |
Length | 202 mm | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Packing Method | BULK | |
Standard Charge Current | 2100 mA | |
Terminal Type | SCREW | |
Voltage | 24 V | |
Weight | 5900 g | |
Width | 135 mm |