Part Details for UPS-06-07.0-02-L-V-LC-TR by Samtec Inc
Overview of UPS-06-07.0-02-L-V-LC-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F191/QFA | Rochester Electronics LLC | BINARY COUNTER; 4-BIT SYNCHRONOUS UP/DOWN; PRESETTABLE | |
93S16/BEA | Rochester Electronics LLC | 93S16 - Binary Counter, Synchronous, Up Direction, TTL, CDIP16 | |
54196DM/B | Rochester Electronics LLC | 54196 - Decade Counter, Asynchronous, Up Direction, TTL, CDIP14 |
Price & Stock for UPS-06-07.0-02-L-V-LC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-UPS-06-07.0-02-L-V-LC-TR-ND
|
DigiKey | CONN RCPT 6POS 3.81MM PCB SLDR Min Qty: 200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9000 | Buy Now |
DISTI #
UPS-06-07.0-02-L-V
|
Avnet Americas | Conn Power SKT 6 POS 3.81mm Solder ST Through Hole 36 Terminal 1 Port T/R - Tape and Reel (Alt: UPS-06-07.0-02-L-V) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$3.8300 / $5.8700 | Buy Now |
DISTI #
200-UPS-0607.2LVLCTR
|
Mouser Electronics | Power to the Board .150" PowerStrip/20 A Dual Blade Power Socket Strip RoHS: Compliant | 0 |
|
$3.5400 / $4.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4600 / $5.6800 | Buy Now |
DISTI #
000000000005941300
|
Sager | Power to the Board .150 PowerStrip/20 A Dual Blade Power Socket Strip Min Qty: 1 | 0 |
|
$3.5400 / $5.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4600 / $5.6800 | Buy Now |
DISTI #
5cd9385bcd7c1c4c38966321
|
Samtec | .150" PowerStrip™/20 A Dual Blade Power Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$2.3800 / $5.8700 | Buy Now |
Part Details for UPS-06-07.0-02-L-V-LC-TR
UPS-06-07.0-02-L-V-LC-TR CAD Models
UPS-06-07.0-02-L-V-LC-TR Part Data Attributes
|
UPS-06-07.0-02-L-V-LC-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UPS-06-07.0-02-L-V-LC-TR
Samtec Inc
Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |