Part Details for UPS 350-6-14-SEMI-GLOSS BLACK by LMB Heeger Inc
Overview of UPS 350-6-14-SEMI-GLOSS BLACK by LMB Heeger Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CUZ24V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 24 V, USC | |
XPQR8308QB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 350 A, 0.00083 Ω@10V, L-TOGL | |
TRS8E65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V, 8 A, TO-220-2L |
Price & Stock for UPS 350-6-14-SEMI-GLOSS BLACK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
537-UPS350614SGBLK
|
Mouser Electronics | Racks & Rack Cabinet Accessories Uni-Pac Series 350 With Standard Side D W H 13.875 x 5.75 x 3.3125 | 0 |
|
$112.0600 | Order Now |