There are no models available for this part yet.
Overview of UPS 350-12-9-BLUE/WHITE by LMB Heeger Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNW-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 3ft | |
MP-64RJ45UNNW-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 13ft | |
MP-5ERJ45UNNW-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNW-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - White 10ft |
Price & Stock for UPS 350-12-9-BLUE/WHITE by LMB Heeger Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
L182-ND
|
DigiKey | CABINET ALUM 11.75"L X 8.88"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
29 In Stock |
|
$113.1450 / $139.1800 | Buy Now | |
DISTI #
537-UPS350-12-9-B/W
|
Mouser Electronics | Racks & Rack Cabinets UNI-PAC W/STD SIDE 8.875x11.75x3.3125BW RoHS: Compliant | 0 |
|
$113.1400 / $138.0300 | Order Now |