Part Details for UPRBU60 by Panduit Corp
Results Overview of UPRBU60 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UPRBU60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W4731
|
Newark | Zone Cord, Cat 6 Utp Solid Riser Blue Ca |Panduit UPRBU60 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.3200 / $81.0100 | Buy Now |
DISTI #
UPRBU60-ND
|
DigiKey | ZONE CORD, CAT 6 UTP SOLID RISER Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.7150 | Buy Now |
DISTI #
UPRBU60
|
Avnet Americas | Cable Assembly Cat 6 18.288m 23AWG 8POS Modular Plug to 8POS Modular Jack PL-PL - Bulk (Alt: UPRBU60... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$65.7900 | Buy Now |
DISTI #
644-UPRBU60
|
Mouser Electronics | Ethernet Cables / Networking Cables Zone Cord, Cat 6 UTP Solid Riser Blue Ca RoHS: Compliant | 0 |
|
$77.7400 / $83.5000 | Order Now |
DISTI #
PANUPRBU60
|
Heilind Electronics | ZONE CORD, CAT 6 UTP SOLID CA RISER BLUE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Category 6, UTP, solid, riser, blue cable with TX6™ PLUS Modular Plugs on each end. RoHS: Compliant | 0 |
|
$65.7900 / $76.7300 | Buy Now |
DISTI #
000000000003920485
|
Sager | Ethernet Cables / Networking Cables Zone Cord, Cat 6 UTP Solid Riser Blue Ca Min Qty: 1 | 0 |
|
$71.7100 / $90.4600 | Buy Now |
Part Details for UPRBU60
UPRBU60 CAD Models
UPRBU60 Part Data Attributes
|
UPRBU60
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UPRBU60
Panduit Corp
Cable Assembly,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Connector Support Type | CABLE ASSEMBLY |